Vogt Connection Technology 3967sh Blade Receptacle 6.3mm Yellow Insulated

Image Representative of Range

Vogt Connection Technology 3967sh Blade Receptacle 6.3mm Yellow Insulated

MPN
3967sh
EAN-13
2050001111425
Order Code
13-4066
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.561
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The Vogt Verbindungstechnik 3967sh is a blade receptacle with a connector width of 6.3 mm and thickness of 0.8 mm, featuring yellow insulation. This crimp connector is designed for secure electrical connections, often used in automotive and electronic applications. It ensures reliable performance in settings that require durable and insulated connectors.
Insulation PE
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Maximum Wire Size AWG 12
Min. cross section 4mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve No
Temperature Range -10 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot