Vogt Connection Technology 3967S Blade Receptacle 6.3mm 0.8mm Insulated Yellow

MPN
3967S
EAN-13
2050000241772
Order Code
13-4065
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

The Vogt Verbindungstechnik 3967S blade receptacle is an insulated crimp connector with a width of 6.3 mm and thickness of 0.8 mm, designed for secure electrical connections. It features a yellow sleeve for easy identification and is suitable for 180° applications. This connector is commonly used in automotive and industrial wiring for connecting spade terminals safely and efficiently.
Insulation Polyamide 6.6
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot