Vogt Connection Technology 3967h Blade Receptacle 6.3mm Insulated Yellow

Image Representative of Range

Vogt Connection Technology 3967h Blade Receptacle 6.3mm Insulated Yellow

MPN
3967h
EAN-13
2050001111395
Order Code
13-4064
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The Vogt Verbindungstechnik 3967h blade receptacle is an insulated crimp connector with a width of 6.3 mm and a thickness of 0.8 mm. It features a 180° design and includes heat shrink for enhanced insulation. This product is commonly used in electrical applications for secure and efficient connections.
Insulation PE
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
Length 28mm
max. cross section 6mm²
Maximum Wire Size AWG 12
Min. cross section 4mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -10 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot