Vogt Connection Technology 3967 Blade Receptacle 6.3mm 0.8mm Insulated Yellow

MPN
3967
EAN-13
2050000242328
Order Code
13-4063
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 936 in stock

The Vogt Verbindungstechnik 3967 blade receptacle features a connector width of 6.3 mm and thickness of 0.8 mm, designed for secure electrical connections. This insulated, yellow crimp connector is ideal for applications requiring a robust and reliable terminal linkage. Typically used in automotive or industrial settings, it ensures quick and efficient connection of wires.
Insulation Polyamide 6.6
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot