Vogt Connection Technology 3966S Blade Receptacle 6.3mm 0.8mm Insulated Blue

Image Representative of Range

Vogt Connection Technology 3966S Blade Receptacle 6.3mm 0.8mm Insulated Blue

MPN
3966S
EAN-13
2050000241727
Order Code
13-4061
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,950 in stock

The Vogt Verbindungstechnik 3966S blade receptacle features a 6.3 mm width and a 0.8 mm thickness, offering a secure and reliable electrical connection. This blue-insulated crimp connector is typically used in automotive and electronic applications. It ensures proper insulation and is suited for connecting wire gauges between 1.5-2.5 mm².
Insulation Polyamide 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot