Vogt Connection Technology 3966h Blade Receptacle 6.3mm Heatshrink Insulated

Image Representative of Range

Vogt Connection Technology 3966h Blade Receptacle 6.3mm Heatshrink Insulated

MPN
3966h
EAN-13
2050001111388
Order Code
13-4060
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

Vogt Verbindungstechnik manufactures the 3966h blade receptacle featuring a 6.3 mm width and 0.8 mm thickness, insulated with heat shrink for enhanced protection. This blue crimp connector is ideal for secure electrical connections in automotive and household applications. Its 180° design allows versatile usage in various configurations.
Insulation PE
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
Length 28mm
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -10 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot