Vogt Connection Technology 396408 Blade Receptacle 4.8x0.8mm Red Insulated

MPN
396408
EAN-13
2050000241666
Order Code
13-4056
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
25+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,153 in stock

The Vogt Verbindungstechnik blade receptacle 396408 is an insulated crimp connector with a width of 4.8 mm and a thickness of 0.8 mm. It is designed for secure electrical connections and is commonly used in automotive and electronic applications. The red insulation indicates its suitability for wire sizes between 0.75-1.5 mm².
Insulation Polyamide 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot