Vogt Connection Technology 396405 Blade Receptacle 4.8mm 0.5mm Insulated Red

MPN
396405
EAN-13
2050000241659
Order Code
13-4055
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
25+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Vogt Verbindungstechnik 396405 is a red insulated blade receptacle with a connector width of 4.8 mm and thickness of 0.5 mm. It is used for secure wire connections in electrical applications. Typical uses include connecting wires in household appliances and automotive wiring.
Insulation Polyamide 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot