Vogt Connection Technology 3963h Blade Receptacle Heatshrink Red 6.3mm 1 piece

Image Representative of Range

Vogt Connection Technology 3963h Blade Receptacle Heatshrink Red 6.3mm 1 piece

MPN
3963h
EAN-13
2050001111371
Order Code
13-4052
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.575
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The Vogt Verbindungstechnik 3963h blade receptacle is an insulated crimp connector with a connector width of 6.3 mm and thickness of 0.8 mm, featuring a 180° design. This red, single-piece component is commonly used in electrical applications requiring secure wire connections. Its heatshrink feature provides additional insulation and protection, making it ideal for automotive and industrial wiring systems.
Insulation PE
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
Length 28mm
max. cross section 1mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -10 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot