Vogt Connection Technology 396208S Blade Receptacle 4.8mm Blue Insulated 1 piece

MPN
396208S
EAN-13
2050000237195
Order Code
13-4050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,214 in stock

The Vogt Verbindungstechnik 396208S is a blade receptacle connector with a width of 4.8 mm and a thickness of 0.8 mm. This insulated blue female spade connector is designed for secure electrical connections. It is typically used in electrical and electronic applications that require reliable wire terminations.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Female
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot