Vogt Connection Technology 396205S Blade Receptacle 4.8mm Insulated Blue

MPN
396205S
EAN-13
2050000241888
Order Code
13-4048
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,112 in stock

Vogt Verbindungstechnik manufactures the 396205S blade receptacle, featuring a connector width of 4.8 mm and thickness of 0.5 mm. This blue, insulated crimp connector is designed for secure electrical connections and durability. It is typically used in automotive and industrial applications where reliable, insulated connections are essential.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot