Vogt Connection Technology 396108S Blade Receptacle 4.8mm Red Insulated

MPN
396108S
EAN-13
2050000237171
Order Code
13-4046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,905 in stock

The Vogt Verbindungstechnik 396108S is a red insulated blade receptacle with a connector width of 4.8 mm and thickness of 0.8 mm. It is typically used in electrical applications for secure connections in wiring systems. This crimp connector is ideal for use in automotive and industrial settings.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot