Vogt Connection Technology 396108 Blade Receptacle 4.8mm Width Red Insulated

MPN
396108
EAN-13
2050000243097
Order Code
13-4045
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,419 in stock

The Vogt Verbindungstechnik blade receptacle is a 4.8 mm by 0.8 mm, 180° insulated crimp connector available in red. It is designed to provide secure electrical connections in applications such as automotive wiring, household appliances, and industrial equipment. This component ensures reliable connectivity and is suitable for use with various blade terminals.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot