Vogt Connection Technology 396105S Blade Receptacle 4.8mm Red Insulated

MPN
396105S
EAN-13
2050000243998
Order Code
13-4044
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

Vogt Verbindungstechnik 396105S is a red, insulated blade receptacle with a connector width of 4.8 mm and thickness of 0.5 mm. This crimp connector is typically used in electrical and electronic applications to securely join wires or cables. Its insulated design helps prevent short circuits and enhances safety during use.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot