Vogt Connection Technology 396008S Blade Receptacle 2.8mm Width Insulated

MPN
396008S
EAN-13
2050000242076
Order Code
13-4042
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 697 in stock

Vogt Verbindungstechnik provides a blade receptacle connector with a width of 2.8 mm and a thickness of 0.8 mm, designed with insulation and a 180° orientation. This red, crimp connector is ideal for use in wiring applications where secure and stable connections are required. Its isolated design makes it suitable for electrical and electronic component connections in various industries.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot