Vogt Connection Technology 396008 Blade Receptacle 2.8x0.8mm Red Insulated

MPN
396008
EAN-13
2050000241635
Order Code
13-4041
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,921 in stock

The Vogt Verbindungstechnik 396008 is a crimp connector blade receptacle with a connector width of 2.8 mm and thickness of 0.8 mm. It is insulated, red in colour, and designed for 180° connections, ensuring a secure fit for electrical applications. Typical uses include connecting wires in automotive and industrial equipment where reliable electrical connections are essential.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 2.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot