Vogt Connection Technology 3959 Blade Terminal 6.3mm 180° Insulated Red

MPN
3959
EAN-13
2050000242434
Order Code
13-4037
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,381 in stock

The Vogt Verbindungstechnik 3959 blade terminal is a red insulated crimp connector with a width of 6.3 mm and a thickness of 0.8 mm. This connector is typically used for secure electrical connections in automotive and industrial applications. Its full insulation provides enhanced safety and protection against shorts.
Insulation PA 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot