Vogt Connection Technology 3947S Blade Receptacle 6.3mm Insulated Yellow

MPN
3947S
EAN-13
2050000242069
Order Code
13-4036
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,088 in stock

The Vogt Verbindungstechnik 3947S is a yellow insulated blade receptacle connector with a width of 6.3 mm and a thickness of 0.8 mm. It is ideal for use in electrical and electronic applications where reliable crimp connections are required. This component is particularly suitable for connecting wires in automotive, industrial, and consumer electronics.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot