Vogt Connection Technology 3944S Blade Receptacle 6.3mm 180° Insulated Red

MPN
3944S
EAN-13
2050000237294
Order Code
13-4032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,375 in stock

The Vogt Verbindungstechnik 3944S is a red, insulated blade receptacle connector with a width of 6.3 mm and thickness of 0.8 mm. It is ideal for creating secure electrical connections in various components and devices. Typical applications include use in automotive and electronic assemblies where reliable crimp connections are required.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot