Vogt Connection Technology 3944 Blade Receptacle 6.3mm 0.8mm Insulated Red

MPN
3944
EAN-13
2050000242946
Order Code
13-4031
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,932 in stock

Vogt Verbindungstechnik 3944 is a crimp connector with a blade receptacle featuring a 6.3 mm width and 0.8 mm thickness, fully insulated in red. It is typically used in electrical applications where secure connections are needed for wires and components. This connector ensures a reliable connection and protection against accidental short circuits.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot