Vogt Connection Technology 3939S Blade Receptacle 6.3mm 90° Insulated Blue

MPN
3939S
EAN-13
2050000241611
Order Code
13-4028
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,989 in stock

The Vogt Verbindungstechnik 3939S blade receptacle is a blue, insulated crimp connector with a 6.3 mm width and 0.8 mm thickness, angled at 90 degrees. This connector is ideal for secure electrical connections in automotive and industrial applications, providing reliable insulation and easy assembly. It is designed without a support sleeve, offering a compact connection solution for space-constrained environments.
Insulation Polyamide 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot