Vogt Connection Technology 3938z4pa Insulation Sleeve White 0.50-1 mm² 1 piece

Image Representative of Range

Vogt Connection Technology 3938z4pa Insulation Sleeve White 0.50-1 mm² 1 piece

MPN
3938z4pa
EAN-13
2050002872745
Order Code
13-4027
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Manufactured by Vogt Verbindungstechnik, the 3938z4pa is a white insulation sleeve designed for wire sizes between 0.50 mm² and 1 mm². It is typically used with crimp connectors for providing electrical insulation and protection. This product is suitable for various electrical installations requiring reliable connections.
Colour White
Length 32.3mm
Material Polyamide
Type Insulation Sleeve
Compatible With 6.3 mm blade terminal
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 4-pin

Reviews

Be the first to submit a review

Trustpilot