Vogt Connection Technology 3938z1pa Insulation Sleeve White 0.50-1mm² 1 piece

Image Representative of Range

Vogt Connection Technology 3938z1pa Insulation Sleeve White 0.50-1mm² 1 piece

MPN
3938z1pa
EAN-13
2050002872721
Order Code
13-4025
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

Vogt Verbindungstechnik manufactures the 3938z1pa insulation sleeve, which is white and accommodates wire sizes of 0.50 mm² to 1 mm². This crimp connector accessory enhances electrical insulation and is ideal for protecting wire connections in various electrical and electronic applications.
Sleeve Diameter 1mm²
Colour White
Length 31.6mm
Material Polyamide
Type Insulation Sleeve
Compatible With 6.3 mm blade terminal
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 1-pin

Reviews

Be the first to submit a review

Trustpilot