Vogt Connection Technology 3938h4pa Insulation Sleeve White 0.50-1 mm²

Image Representative of Range

Vogt Connection Technology 3938h4pa Insulation Sleeve White 0.50-1 mm²

MPN
3938h4pa
EAN-13
2050002872820
Order Code
13-4024
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

Vogt Verbindungstechnik manufactures the 3938h4pa insulation sleeve, suitable for wire sizes ranging from 0.50 mm² to 1 mm². This crimp connector is white and is typically used to provide electrical insulation and protection in wiring applications. It is sold as a single unit, ideal for repairing or enhancing electrical connections in various devices.
Colour White
Length 24.5mm
Material Polyamide
Type Insulation Sleeve
Compatible With 6.3 mm blade terminal receptacle
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 4-pin

Reviews

Be the first to submit a review

Trustpilot