Vogt Connection Technology 3938h2pa Insulation Sleeve White 0.50-1 mm²

Image Representative of Range

Vogt Connection Technology 3938h2pa Insulation Sleeve White 0.50-1 mm²

MPN
3938h2pa
EAN-13
2050002872813
Order Code
13-4023
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

Vogt Verbindungstechnik manufactures the 3938h2pa insulation sleeve, which is white and suitable for wire sizes between 0.50 mm² and 1 mm². The key attributes of this product include its usage in providing effective insulation for crimp connectors. It is typically applied in electrical installations to ensure safety and durability in connections.
Colour White
Length 23.2mm
Material Polyamide
Type Insulation Sleeve
Compatible With 6.3 mm blade terminal receptacle
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 2-pin

Reviews

Be the first to submit a review

Trustpilot