Vogt Connection Technology 3937S Blade Receptacle 6.3mm Red 90° Insulated

MPN
3937S
EAN-13
2050000241598
Order Code
13-4021
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.553
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,831 in stock

The Vogt Verbindungstechnik 3937S is a red insulated blade receptacle connector with a width of 6.3 mm and thickness of 0.8 mm, designed with a 90° angle. It features a robust crimp connection, making it suitable for secure electrical terminations in automotive and electronic applications. Ideal for situations where reliable female spade connections are needed without a support sleeve.
Insulation Polyamide 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.75 - 1.5mm²
Cross-section range 0.705 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.705mm²
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot