Vogt Connection Technology 3936h1pa Insulation Sleeve White 0.50-1 mm² 1 piece

Image Representative of Range

Vogt Connection Technology 3936h1pa Insulation Sleeve White 0.50-1 mm² 1 piece

MPN
3936h1pa
EAN-13
2050002872790
Order Code
13-4018
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.167
100+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 397 in stock

Vogt Verbindungstechnik manufactures the 3936h1pa insulation sleeve, which is white and designed for use with crimp connectors. It accommodates cable sizes ranging from 0.50 mm² to 1 mm². This insulation sleeve is typically used for ensuring secure and safe electrical connections.
Colour White
Length 23mm
Material Polyamide
Type Insulation Sleeve
Compatible With 4.8 mm blade terminal receptacle
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 1-pin

Reviews

Be the first to submit a review

Trustpilot