Vogt Connection Technology 393408 Blade Terminal 4.8mm 180° Partially Insul

MPN
393408
EAN-13
2050000242052
Order Code
13-4015
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 588 in stock

Vogt Verbindungstechnik manufactures the 393408 blade terminal, which has a connector width of 4.8 mm and a thickness of 0.8 mm. This partially insulated, blue crimp connector is ideal for use in electrical applications requiring secure and reliable connections. It is commonly used in automotive and industrial wiring systems.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 connector
Size 4.8 x 0.8 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot