Vogt Connection Technology 393405S Blade Terminal 4.8mm 0.5mm Blue

MPN
393405S
EAN-13
2050000241574
Order Code
13-4014
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 728 in stock

The Vogt Verbindungstechnik 393405S is a blue, partially insulated blade terminal connector with a width of 4.8 mm and thickness of 0.5 mm. This crimp connector is ideal for creating secure electrical connections in various industrial and automotive applications. Its design ensures reliable conductivity and ease of use in wiring harnesses.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 connector
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot