Vogt Connection Technology 3933 Blade Receptacle 6.3mm Width 0.8mm Thickness

MPN
3933
EAN-13
2050000241871
Order Code
13-4012
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 532 in stock

Vogt Verbindungstechnik's 3933 blade receptacle and branch joint is a partially insulated, yellow crimp connector with a width of 6.3 mm and thickness of 0.8 mm. This component is ideal for secure electrical connections, particularly in automotive and industrial applications. Its design conforms to form A DIN 46245 standards and is UL certified.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot