Vogt Connection Technology 392808S Blade Terminal 4.8mm Red 180° Insulated

MPN
392808S
EAN-13
2050000237348
Order Code
13-4006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,564 in stock

The Vogt Verbindungstechnik 392808S blade terminal is a crimp connector with a width of 4.8 mm and a thickness of 0.8 mm, featuring partial insulation and a red colour. It is ideal for electrical applications requiring reliable spade connections. Commonly used in automotive and machinery wiring tasks, it ensures secure and efficient electrical connections.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot