Vogt Connection Technology 392808 Blade Terminal 4.8x0.8mm 180° Red

MPN
392808
EAN-13
2050000242861
Order Code
13-4005
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Vogt Verbindungstechnik manufactures the 392808 blade terminal, which features a connector width of 4.8 mm and a thickness of 0.8 mm. This partially insulated, red crimp connector is ideal for secure electrical connections. It is commonly used in automotive and electronic applications.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 4.8 x 0.8 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot