Vogt Connection Technology 392805S Blade Terminal 4.8mm 0.5mm Insulated Red

MPN
392805S
EAN-13
2050000241529
Order Code
13-4004
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 415 in stock

The Vogt Verbindungstechnik 392805S is a red, partially insulated blade terminal with a connector width of 4.8 mm and thickness of 0.5 mm. It is commonly used in crimp connectors for secure electrical connections. This product is suitable for various wiring applications requiring reliable insulation and connectivity.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot