Vogt Connection Technology 392805 Blade Terminal 4.8mm Width 0.5mm Thick Red

Image Representative of Range

Vogt Connection Technology 392805 Blade Terminal 4.8mm Width 0.5mm Thick Red

MPN
392805
EAN-13
2050000241789
Order Code
13-4003
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

The Vogt Verbindungstechnik 392805 is a partially insulated blade terminal, with a connector width of 4.8 mm and thickness of 0.5 mm, featuring a 180° orientation. It is typically red in colour and is designed for crimp connection, suitable for use in electrical wiring applications. This connector is commonly used for connecting wires securely in automotive or electronic assemblies.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 4.8 x 0.5 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot