Vogt Connection Technology 3926S Blade Receptacle 6.3mm Blue Partially Insulated

MPN
3926S
EAN-13
2050000237218
Order Code
13-4002
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 959 in stock

The Vogt Verbindungstechnik 3926S is a blue, partially insulated blade receptacle with a width of 6.3 mm and thickness of 0.8 mm. This crimp connector is designed for creating secure electrical connections and includes a branch joint feature. It is typically used in automotive and electronic applications where reliable spade connections are required.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot