Vogt Connection Technology 3926 Blade Receptacle 6.3mm Blue Partially Insulated

MPN
3926
EAN-13
2050000242793
Order Code
13-4001
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.324
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,532 in stock

Vogt Verbindungstechnik manufactures the 3926 partially insulated blade receptacle, which has a connector width of 6.3 mm and thickness of 0.8 mm. This blue crimp connector is used for secure electrical connections in automotive and industrial applications. It is ideal for situations requiring a 180° branch joint.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot