Vogt Connection Technology 3925S Connector 6.3mm 0.8mm 180° Red Insulated

MPN
3925S
EAN-13
2050000237201
Order Code
13-4000
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,519 in stock

The Vogt Verbindungstechnik 3925S is a partially insulated piggyback spade connector with a width of 6.3 mm and thickness of 0.8 mm. It features a 180-degree blade receptacle, ideal for applications requiring secure electrical connections. Typically used in automotive or industrial settings, this red connector facilitates efficient wiring and branching.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot