Vogt Connection Technology 3925 Blade Receptacle 6.3mm 0.8mm Red 180°

MPN
3925
EAN-13
2050000242700
Order Code
13-3999
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

The Vogt Verbindungstechnik connector is a red, partially insulated blade receptacle with a width of 6.3 mm and thickness of 0.8 mm. It features a 180° design for secure electrical connections and is suitable for crimping applications. This connector is commonly used in automotive and electronic assemblies for branching and joining circuits.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot