Vogt Connection Technology 392308S Blade Receptacle 4.8x0.8mm 90° Red

MPN
392308S
EAN-13
2050000241505
Order Code
13-3997
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,849 in stock

The Vogt Verbindungstechnik 392308S is a red, insulated blade receptacle connector with dimensions of 4.8 mm width and 0.8 mm thickness, featuring a 90-degree angle. It is commonly used in applications requiring secure electrical connections, particularly in automotive and industrial settings. This crimp connector ensures reliable performance where angled connections are necessary.
Insulation Polyamide 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.75 - 1.5mm²
Cross-section range 0.705 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.705mm²
Misc Attribute 2 4.8 x 0.8 mm
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot