Vogt Connection Technology 392305S Blade Receptacle 4.8mm 90° Insulated Red

MPN
392305S
EAN-13
2050000241482
Order Code
13-3996
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,189 in stock

The Vogt Verbindungstechnik 392305S is a red, insulated blade receptacle with a connector width of 4.8 mm and thickness of 0.5 mm, featuring a 90-degree angle. It is part of the crimp connectors category typically used in electrical connections to ensure secure and reliable connectivity. This component is ideal for applications where an angled connection is necessary, particularly in compact or confined setups.
Insulation Polyamide 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.75 - 1.5mm²
Cross-section range 0.705 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Min. cross section 0.705mm²
Misc Attribute 2 4.8 x 0.5 mm
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot