Vogt Connection Technology 3919S Blade Receptacle 9.5mm Width Blue

MPN
3919S
EAN-13
2050000241413
Order Code
13-3990
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,753 in stock

The Vogt Verbindungstechnik 3919S is a blue partially insulated blade receptacle with a connector width of 9.5 mm and thickness of 1.2 mm. It is commonly used in electrical applications for secure crimp connections. This connector ensures reliable performance in wiring systems, making it ideal for various industrial and automotive purposes.
Insulation PVC
Colour Blue
Gender Receptacle
Connection Angle 180°
Connector thickness 1.2mm
Connector Width 9.5mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 9.5 x 1.2 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot