Vogt Connection Technology 3919 Blade Receptacle 9.5mm 1.2mm Blue Insul.

MPN
3919
EAN-13
2050000243868
Order Code
13-3989
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 868 in stock

The Vogt Verbindungstechnik 3919 is a partially insulated blade receptacle with a 9.5 mm width and 1.2 mm thickness, finished in blue. It is suitable for crimp connections in electrical systems requiring secure terminations. Ideal for automotive and industrial wiring applications, it provides robust connectors for reliable performance.
Insulation PVC
Colour Blue
Gender Receptacle
Connection Angle 180°
Connector thickness 1.2mm
Connector Width 9.5mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 9.5 x 1.2 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot