Vogt Connection Technology 3914 Blade Receptacle 9.5mm Width Yellow

MPN
3914
EAN-13
2050000242489
Order Code
13-3981
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 822 in stock

The Vogt Verbindungstechnik 3914 blade receptacle features a connector width of 9.5 mm and a thickness of 1.2 mm, with partial insulation in yellow. It is suitable for use in electrical applications requiring secure crimp connections. The design ensures reliable performance in connecting blade terminals.
Insulation PVC
Colour Yellow
Gender Receptacle
Connection Angle 180°
Connector thickness 1.2mm
Connector Width 9.5mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 sleeve
Size 9.5 x 1.2 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot