Vogt Connection Technology 391308S Blade Terminal 2.8 mm Red Part Insulated

MPN
391308S
EAN-13
2050000237331
Order Code
13-3980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,426 in stock

Vogt Verbindungstechnik's 391308S is a partially insulated blade terminal with a width of 2.8 mm and a thickness of 0.8 mm, designed for secure electrical connections. This red crimp connector is suitable for various electronic and electrical applications, providing reliable connectivity. It is commonly used in automotive and appliance wiring setups.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot