Vogt Connection Technology 391305S Blade Terminal 2.8mm 0.5mm Partly Insul.

MPN
391305S
EAN-13
2050000242496
Order Code
13-3978
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,347 in stock

The Vogt Verbindungstechnik 391305S is a partially insulated blade terminal with a 2.8 mm width and 0.5 mm thickness. This red crimp connector is typically used in automotive and electrical applications for secure wire connections. Its design ensures reliable connectivity and easy installation.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 2.8 x 0.5 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot