Vogt Connection Technology 391305 Blade Terminal 2.8mm 0.5mm 180° Red

MPN
391305
EAN-13
2050000242571
Order Code
13-3977
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,071 in stock

Vogt Verbindungstechnik produces the 391305 blade terminal, which features a connector width of 2.8 mm and a thickness of 0.5 mm, with a 180-degree angle and partial insulation. This red crimp connector is useful in electrical applications for secure attachments and easy disconnections. Its typical applications include automotive and electronics, where reliable spade connections are required.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 2.8 x 0.5 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot