Vogt Connection Technology 3912S Blade Terminal Connector 6.3mm 0.8mm Yellow

MPN
3912S
EAN-13
2050000241369
Order Code
13-3976
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,053 in stock

The Vogt Verbindungstechnik 3912S is a partially insulated yellow blade terminal connector with a width of 6.3 mm and thickness of 0.8 mm. This crimp connector is typically used in automotive and electrical applications for secure wire connections. It ensures reliable performance and efficient installation in various wiring harnesses.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot