Vogt Connection Technology 3912h Blade Terminal 6.3mm 0.8mm Yellow Adhesive-Coat

Image Representative of Range

Vogt Connection Technology 3912h Blade Terminal 6.3mm 0.8mm Yellow Adhesive-Coat

MPN
3912h
EAN-13
2050001111333
Order Code
13-3975
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Vogt Verbindungstechnik manufactures the 3912h blade terminal, known for its 6.3 mm width and 0.8 mm thickness, offering a 180° connection with partial insulation in yellow. This crimp connector includes heatshrink and is ideal for secure electrical connections in automotive or electronic assembly applications. With its reliable design, it ensures easy integration into various industrial and consumer projects.
Insulation PE
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Maximum Wire Size AWG 12 - 10
Min. cross section 4mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -10 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot