Vogt Connection Technology 3912 Blade Terminal 6.3mm Yellow Partially Insulated

Image Representative of Range

Vogt Connection Technology 3912 Blade Terminal 6.3mm Yellow Partially Insulated

MPN
3912
EAN-13
2050000243707
Order Code
13-3974
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

The Vogt Verbindungstechnik 3912 is a yellow, partially insulated blade terminal with a connector width of 6.3 mm and thickness of 0.8 mm, suitable for 180° applications. This crimp connector is ideal for use in electrical installations and components where secure and reliable connections are required. Its partially insulated design ensures safe connections in automotive or industrial electrical systems.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot