Vogt Connection Technology 3911S Blade Terminal 6.3mm 0.8mm 180° Blue

MPN
3911S
EAN-13
2050000237430
Order Code
13-3973
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,775 in stock

Vogt Verbindungstechnik's 3911S blade terminal features a width of 6.3 mm and a thickness of 0.8 mm, partially insulated in a blue colour. This crimp connector is designed for providing secure cable connections in automotive and electrical applications. It is suitable for use where reliable connections with quick installation are required.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot